CC06FA1A-TR vs 0469001.WR feature comparison

CC06FA1A-TR Eaton Corporation

Buy Now Datasheet

0469001.WR Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EATON CORP LITTELFUSE INC
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks, 3 Days
Blow Characteristic FAST SLOW
Body Breadth 0.81 mm 1.63 mm
Body Height 0.48 mm 0.9 mm
Body Length or Diameter 1.6 mm 3.27 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 0603 1206
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR, PAPER, 7 INCH TAPE AND REEL
Rated Breaking Capacity 50 A 50 A
Rated Current 1 A 1 A
Rated Voltage(DC) 63 V 63 V
Reference Standard AEC-Q200; UL CSA; UL
Surface Mount YES YES
Terminal Shape WRAPAROUND WRAPAROUND
Trip Time or Delay 60 s 14400 s
Base Number Matches 1 1
Package Description HALOGEN FREE AND ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.10.00.40
JESD-609 Code e2
Terminal Finish TIN SILVER NICKEL

Compare CC06FA1A-TR with alternatives

Compare 0469001.WR with alternatives