CC0603X473K2 vs CL10B473KANO feature comparison

CC0603X473K2 Strong Capacitor Co Ltd

Buy Now Datasheet

CL10B473KANO Samsung Electro-Mechanics

Buy Now Datasheet
Contact Manufacturer Obsolete
STRONG CAPACITOR CO LTD SAMSUNG ELECTRO-MECHANICS
, 0603 , 0603
unknown compliant
EAR99 EAR99
0.047 µF 0.047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
1.6 mm 1.6 mm
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
10% 10%
25 V 25 V
CC0603X(25V)
0603 0603
X7R X7R
15% ppm/°C 15% ppm/°C
0.8 mm 0.8 mm
1 1
Yes
e3
SURFACE MOUNT
Yes
TR, Paper, 10 Inch
YES
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND

Compare CC0603X473K2 with alternatives

Compare CL10B473KANO with alternatives