CC0603KPX5R6BB225 vs C0603C225K8PAL3325 feature comparison

CC0603KPX5R6BB225 YAGEO Corporation

Buy Now Datasheet

C0603C225K8PAL3325 KEMET Corporation

Buy Now Datasheet
Yes
Yes No
Active Active
YAGEO CORP KEMET ELECTRONICS CORP
0603
, 0603 , 0603
compliant not_compliant
EAR99 EAR99
8532.24.00.20
20 Weeks
YAGEO
2.2 µF 2.2 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
YES Yes
10% 10%
2 2
85 °C 85 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 13 INCH Bulk
10% 10%
10 V 10 V
0603 0603
YES YES
X5R X5R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1

Compare CC0603KPX5R6BB225 with alternatives

Compare C0603C225K8PAL3325 with alternatives