CC0603JRNPO9BN560 vs CL10C560JB8ACNL feature comparison

CC0603JRNPO9BN560 YAGEO Corporation

Buy Now Datasheet

CL10C560JB8ACNL Samsung Electro-Mechanics

Buy Now Datasheet
Yes
Yes Yes
Active Active
YAGEO CORP SAMSUNG ELECTRO-MECHANICS
0603
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20
28 Weeks
YAGEO
0.000056 µF 0.000056 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3 e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 7 INCH Tape
5% 5%
50 V 50 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1

Compare CC0603JRNPO9BN560 with alternatives

Compare CL10C560JB8ACNL with alternatives