CC0603JPNPO9BN561 vs CL10C561JB8SNND feature comparison

CC0603JPNPO9BN561 YAGEO Corporation

Buy Now Datasheet

CL10C561JB8SNND Samsung Electro-Mechanics

Buy Now Datasheet
Yes
Yes Yes
Active Active
YAGEO CORP SAMSUNG ELECTRO-MECHANICS
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20
28 Weeks
0.00056 µF 0.00056 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3 e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 13 INCH TR, Paper, 13 Inch
5% 5%
50 V 50 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1

Compare CC0603JPNPO9BN561 with alternatives

Compare CL10C561JB8SNND with alternatives