CC0603-015JS
vs
AE312RAA15NJAH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
COILCRAFT INC
Package Description
CHIP
Reach Compliance Code
unknown
compliant
Case/Size Code
0603
0603
Construction
Rectangular
Rectangular
Core Material
Ceramic
CERAMIC
DC Resistance
0.17 Ω
0.17 Ω
Inductance-Nom (L)
0.015 µH
0.015 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
1.02 mm
1.02 mm
Package Length
1.8 mm
1.8 mm
Package Style
SMT
SMT
Package Width
1.12 mm
1.12 mm
Packing Method
TR, 7 Inch
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
35
28
Rated Current-Max
0.645 A
0.6 A
Self Resonance Frequency
4000 MHz
3020 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
250 MHz
250 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8504.50.80.00
JESD-609 Code
e4
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Compare CC0603-015JS with alternatives
Compare AE312RAA15NJAH with alternatives