CC0402KRX5R9BB104
vs
C1005X5R1H104KT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
YAGEO CORP
|
TDK CORP
|
Part Package Code |
0402
|
|
Package Description |
, 0402
|
, 0402
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Factory Lead Time |
16 Weeks
|
|
Samacsys Manufacturer |
YAGEO
|
TDK
|
Capacitance |
0.1 µF
|
0.1 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.5 mm
|
0.5 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
1 mm
|
1 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, PAPER, 7/13 INCH
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X5R
|
X5R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
MATTE TIN OVER NICKEL
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.5 mm
|
0.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CC0402KRX5R9BB104 with alternatives
Compare C1005X5R1H104KT with alternatives