CC0201MPX5R4BB224 vs AMK063BJ224MP-F feature comparison

CC0201MPX5R4BB224 YAGEO Corporation

Buy Now Datasheet

AMK063BJ224MP-F TAIYO YUDEN

Buy Now Datasheet
Yes Yes
Active Not Recommended
YAGEO CORP TAIYO YUDEN CO LTD
, 0201 , 0201
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.22 µF 0.22 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.3 mm 0.3 mm
e3
0.6 mm 0.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
85 °C 85 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 13 INCH TR, PAPER, 7 INCH
20% 20%
4 V 4 V
0201 0201
YES YES
X5R X5R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.3 mm 0.3 mm
1 1
Yes
0201
6 Weeks
TAIYO YUDEN

Compare CC0201MPX5R4BB224 with alternatives

Compare AMK063BJ224MP-F with alternatives