CC0201KRNPO7BN100
vs
0201YA100KA14A
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
YAGEO CORP
|
AVX CORP
|
Package Description |
, 0201
|
, 0201
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
|
Capacitance |
0.00001 µF
|
0.00001 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.3 mm
|
0.33 mm
|
Length |
0.6 mm
|
0.6 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, Paper, 7 Inch
|
TR, 13 Inch
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Size Code |
0201
|
0201
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.3 mm
|
0.3 mm
|
Base Number Matches |
1
|
1
|
Custom Capabilities |
|
Contact Factory For Pd/Ag Termination
|
|
|
|
Compare CC0201KRNPO7BN100 with alternatives
Compare 0201YA100KA14A with alternatives