CC0201CRNPO8BN1R5 vs CL03C1R5CA3ACNL feature comparison

CC0201CRNPO8BN1R5 YAGEO Corporation

Buy Now Datasheet

CL03C1R5CA3ACNL Samsung Electro-Mechanics

Buy Now Datasheet
Yes
Yes Yes
Active Active
YAGEO CORP SAMSUNG ELECTRO-MECHANICS
0201
, 0201 , 0201
compliant compliant
EAR99 EAR99
8532.24.00.20
28 Weeks
垈훇_
0.0000015 µF 0.0000015 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.3 mm 0.3 mm
e3 e3
0.6 mm 0.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
16.6667% 16.6667%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PAPER, 7 INCH Tape
16.6667% 16.6667%
25 V 25 V
0201 0201
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.3 mm 0.3 mm
1 1

Compare CC0201CRNPO8BN1R5 with alternatives

Compare CL03C1R5CA3ACNL with alternatives