CBW201209U221T
vs
ABPY00160808471Y00
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FENGHUA ADVANCED TECHNOLOGY
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Case Code |
0805
|
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.15 Ω
|
0.15 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
0.9 mm
|
0.8 mm
|
Length |
2 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
220 OHM Ω
|
470 OHM Ω
|
Packing Method |
TR
|
TR, PAPER, 7 INCH
|
Rated Current |
2 A
|
1.5 A
|
Width |
1.2 mm
|
0.8 mm
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
14 Weeks
|
Number of Terminals |
|
2
|
Screening Level |
|
AEC-Q200
|
|
|
|
Compare CBW201209U221T with alternatives
Compare ABPY00160808471Y00 with alternatives