CBW201209U221B
vs
HCB1005KF-221T15
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FENGHUA ADVANCED TECHNOLOGY
|
TA-I TECHNOLOGY CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case Code |
0805
|
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.15 Ω
|
0.15 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
0.9 mm
|
0.5 mm
|
Length |
2 mm
|
1 mm
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Impedance |
220 OHM Ω
|
220 OHM Ω
|
Packing Method |
Bulk
|
TR
|
Rated Current |
2 A
|
1.5 A
|
Width |
1.2 mm
|
0.5 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
|
|
|
Compare CBW201209U221B with alternatives
Compare HCB1005KF-221T15 with alternatives