CBW100505U601B
vs
CBW100505U601T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
FENGHUA ADVANCED TECHNOLOGY
Package Description
EIA STD PACKAGE SIZE 1005, SMD, 2 PIN
EIA STD PACKAGE SIZE 1005, SMD, 2 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case Code
0402
0402
Construction
Chip Bead
Chip Bead
DC Resistance-Max
0.7 Ω
0.7 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
100 MHz
Frequency-Min
100 MHz
100 MHz
Height
0.5 mm
0.5 mm
Length
1 mm
1 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
600 OHM Ω
600 OHM Ω
Packing Method
BULK
TAPE AND REEL
Rated Current
0.2 A
0.2 A
Width
0.5 mm
0.5 mm
Base Number Matches
1
1
Compare CBW100505U601B with alternatives
Compare CBW100505U601T with alternatives