CBTD3384D vs PI5C3384SE feature comparison

CBTD3384D Philips Semiconductors

Buy Now Datasheet

PI5C3384SE Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS PERICOM SEMICONDUCTOR CORP
Package Description SOP, SOP24,.4 SOP, SOP24,.4
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Logic IC Type BUS DRIVER BUS DRIVER
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code SOIC
Pin Count 24
ECCN Code EAR99
Additional Feature TTL COMPATIBLE BUS SWITCH
Family CBT/FST/QS/5C/B
Length 15.4 mm
Load Capacitance (CL) 50 pF
Number of Bits 10
Number of Functions 1
Number of Ports 2
Output Characteristics 3-STATE
Output Polarity TRUE
Propagation Delay (tpd) 0.25 ns
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

Compare PI5C3384SE with alternatives