CBTD16210DL,118
vs
CBT16210DL,112
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SSOP
|
SSOP
|
Package Description |
SSOP,
|
SSOP, SSOP48,.4
|
Pin Count |
48
|
48
|
Manufacturer Package Code |
SOT370-1
|
SOT370-1
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Family |
CBT/FST/QS/5C/B
|
CBT/FST/QS/5C/B
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
JESD-609 Code |
e4
|
e4
|
Length |
15.875 mm
|
15.875 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Moisture Sensitivity Level |
2
|
1
|
Number of Bits |
10
|
10
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Propagation Delay (tpd) |
0.25 ns
|
0.25 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.8 mm
|
2.8 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
2
|
2
|
Package Equivalence Code |
|
SSOP48,.4
|
Technology |
|
CMOS
|
|
|
|
Compare CBTD16210DL,118 with alternatives
-
CBTD16210DL,118 vs SN74CBT16210DLR
-
CBTD16210DL,118 vs SN74CBT16210DLG4
-
CBTD16210DL,118 vs SN74CBT16861DLG4
-
CBTD16210DL,118 vs SN74CBT16210CDLR
-
CBTD16210DL,118 vs CBTD16210DL-T
-
CBTD16210DL,118 vs 935269667118
-
CBTD16210DL,118 vs CBT16210DL,118
-
CBTD16210DL,118 vs PI5C16861CVE
-
CBTD16210DL,118 vs SN74CBT16210DLRG4
Compare CBT16210DL,112 with alternatives
-
CBT16210DL,112 vs SN74CBT16210DLR
-
CBT16210DL,112 vs SN74CBT16210DLG4
-
CBT16210DL,112 vs SN74CBT16861DLG4
-
CBT16210DL,112 vs SN74CBT16210CDLR
-
CBT16210DL,112 vs CBTD16210DL-T
-
CBT16210DL,112 vs 935269667118
-
CBT16210DL,112 vs CBT16210DL,118
-
CBT16210DL,112 vs PI5C16861CVE
-
CBT16210DL,112 vs SN74CBT16210DLRG4