CBT3384D,118
vs
CBT3384D,112
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOP
SOP
Package Description
PLASTIC, SO-24
7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24
Pin Count
24
24
Manufacturer Package Code
SOT137-1
SOT137-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Family
CBT/FST/QS/5C/B
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e4
e4
Length
15.4 mm
15.4 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
10
5
Number of Functions
1
2
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
0.25 ns
0.25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5 mm
7.5 mm
Base Number Matches
2
2
Technology
CMOS
Compare CBT3384D,118 with alternatives
CBT3384D,118 vs 935269076112
CBT3384D,118 vs 935269654118
CBT3384D,118 vs CBTD3384D-T
CBT3384D,118 vs 935269089118
CBT3384D,118 vs PI5C3384SE
CBT3384D,118 vs CBT3384D-T
CBT3384D,118 vs CBT3384D
CBT3384D,118 vs CBTD3384D,118
CBT3384D,118 vs IDTQS3384SO8
Compare CBT3384D,112 with alternatives
CBT3384D,112 vs 935269076112
CBT3384D,112 vs 935269654118
CBT3384D,112 vs CBTD3384D-T
CBT3384D,112 vs 935269089118
CBT3384D,112 vs PI5C3384SE
CBT3384D,112 vs CBT3384D-T
CBT3384D,112 vs CBT3384D
CBT3384D,112 vs CBTD3384D,118
CBT3384D,112 vs IDTQS3384SO8