CBT3306D,112
vs
CBT3306D,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
NEXPERIA
Part Package Code
SOIC
SOIC
Package Description
SOP-8
3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8
Pin Count
8
8
Manufacturer Package Code
SOT96-1
SOT96-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Nexperia
Family
CBT/FST/QS/5C/B
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
4.9 mm
4.9 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
0.25 ns
0.25 ns
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Qualification Status
Not Qualified
Compare CBT3306D,112 with alternatives
CBT3306D,112 vs SN74CBT3306CDR
CBT3306D,112 vs QS3306AS1G8
CBT3306D,112 vs 935270513118
CBT3306D,112 vs CBTD3306D
CBT3306D,112 vs SN74CBT3306DRE4
CBT3306D,112 vs SN74CBT3306DE4
CBT3306D,112 vs CBTS3306D,112
CBT3306D,112 vs SN74CBT3306DG4
CBT3306D,112 vs SN74CBT3306CDE4
Compare CBT3306D,118 with alternatives
CBT3306D,118 vs SN74CBT3306CDR
CBT3306D,118 vs QS3306AS1G8
CBT3306D,118 vs 935270513118
CBT3306D,118 vs CBTD3306D
CBT3306D,118 vs SN74CBT3306DRE4
CBT3306D,118 vs SN74CBT3306DE4
CBT3306D,118 vs CBTS3306D,112
CBT3306D,118 vs SN74CBT3306DG4
CBT3306D,118 vs SN74CBT3306CDE4