CBT3257ABQ vs CBT3257AD,112 feature comparison

CBT3257ABQ NXP Semiconductors

Buy Now Datasheet

CBT3257AD,112 Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code QFN SOP
Package Description 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, VQFN-16 SOP-16
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 3257 3257
JESD-30 Code R-PQCC-N16 R-PDSO-G16
JESD-609 Code e4 e4
Length 3.5 mm 9.9 mm
Logic IC Type MULTIPLEXER AND DEMUX/DECODER MULTIPLEXER AND DEMUX/DECODER
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 1 1
Number of Outputs 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 0.25 ns 0.25 ns
Qualification Status Not Qualified
Seated Height-Max 1 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2.5 mm 3.9 mm
Base Number Matches 2 1
Manufacturer Package Code SOT109-1
Factory Lead Time 4 Weeks
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia

Compare CBT3257ABQ with alternatives

Compare CBT3257AD,112 with alternatives