CBSL30
vs
MRF653
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ASI SEMICONDUCTOR INC
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description
FLANGE MOUNT, R-CDFM-F6
Pin Count
6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
7.5 A
2.75 A
Collector-Base Capacitance-Max
50 pF
Collector-Emitter Voltage-Max
25 V
16.5 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
20
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-CDFM-F6
Number of Elements
1
1
Number of Terminals
6
Operating Temperature-Max
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
58 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
4
Power Dissipation Ambient-Max
44 W
Compare CBSL30 with alternatives