CBSL30 vs 2N5946 feature comparison

CBSL30 Advanced Semiconductor Inc

Buy Now Datasheet

2N5946 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ASI SEMICONDUCTOR INC MOTOROLA INC
Package Description FLANGE MOUNT, R-CDFM-F6 POST/STUD MOUNT, O-CRPM-F4
Pin Count 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 7.5 A 2 A
Collector-Base Capacitance-Max 50 pF 45 pF
Collector-Emitter Voltage-Max 25 V 16 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F6 O-CRPM-F4
Number of Elements 1 1
Number of Terminals 6 4
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 58 W 37 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form FLAT FLAT
Terminal Position DUAL RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Power Gain-Min (Gp) 6 dB

Compare CBSL30 with alternatives

Compare 2N5946 with alternatives