CBRC040S0G001R0
vs
CLT-104-02-G-D-P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CVILUX CORP
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
TAPE AND REEL PACKAGING
TIGER CLAW CONTACT
Board Mounting Option
LOCATING POSTS
Body Breadth
0.189 inch
0.157 inch
Body Depth
0.055 inch
0.09 inch
Body Length
0.512 inch
0.315 inch
Body/Shell Style
RECEPTACLE
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
NOT SPECIFIED
Contact Gender
MALE
FEMALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
90 mΩ
Contact Style
CENTRONIC
SQ PIN-SKT
Dielectric Withstanding Voltage
150VAC V
Durability
50 Cycles
100 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.973 N
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
BLACK
Insulator Material
POLYETHYLENE
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.02 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.4102 mm
4.6 mm
Plating Thickness
5u inch
10u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
4.1 A
Reference Standard
UL
Terminal Pitch
0.508 mm
2 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
40
8
Withdrawl Force-Min
.0556 N
Base Number Matches
1
3
Package Description
ROHS COMPLIANT
Samacsys Manufacturer
SAMTEC
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Option
GENERAL PURPOSE
Compare CBRC040S0G001R0 with alternatives
Compare CLT-104-02-G-D-P with alternatives