CBR6-L100
vs
SBU6M
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
DIOTEC ELECTRONICS CORP
Package Description
CASE D, 4 PIN
R-PSFM-W4
Pin Count
4
4
Manufacturer Package Code
CASE D
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Breakdown Voltage-Min
1000 V
1000 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
0.95 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
200 A
250 A
Number of Elements
4
4
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
6 A
6 A
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Reverse Current-Max
10 µA
0.00001 µA
Reverse Test Voltage
1000 V
Terminal Finish
TIN LEAD
Base Number Matches
1
2
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
JESD-30 Code
R-PSFM-W4
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Reference Standard
UL RECOGNIZED
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
SINGLE
Compare CBR6-L100 with alternatives
Compare SBU6M with alternatives