CBR6-040 vs GBPC604 feature comparison

CBR6-040 Central Semiconductor Corp

Buy Now Datasheet

GBPC604 Shanghai Lunsure Electronic Technology Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
Package Description CASE CM, 4 PIN
Pin Count 4
Manufacturer Package Code CASE CM
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 400 V 400 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1 V
JESD-30 Code S-XUFM-W4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A 6 A
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Current-Max 10 µA
Reverse Test Voltage 400 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 9
Case Connection ISOLATED

Compare CBR6-040 with alternatives