CBR4M-L080M
vs
CBR4MF-L080LEADFREE
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
CENTRAL SEMICONDUCTOR CORP
Package Description
CASE DMM, 4 PIN
R-PSFM-W4
Pin Count
4
Manufacturer Package Code
CASE DMM
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Breakdown Voltage-Min
800 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.3 V
JESD-30 Code
R-PSFM-T4
R-PSFM-W4
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
150 A
300 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
4 A
4 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
800 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1