CBR4-L060LEADFREE
vs
GBU4J
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
|
Package Description |
R-PSIP-W4
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
|
Configuration |
BRIDGE, 4 ELEMENTS
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
1.1 V
|
|
JESD-30 Code |
R-PSIP-W4
|
|
JESD-609 Code |
e3
|
|
Non-rep Pk Forward Current-Max |
200 A
|
|
Number of Elements |
4
|
|
Number of Phases |
1
|
|
Number of Terminals |
4
|
|
Output Current-Max |
4 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
600 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
SINGLE
|
|
Base Number Matches |
1
|
30
|
|
|
|
Compare CBR4-L060LEADFREE with alternatives