CBR35-100
vs
MB3510-BP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
1.1 V
JESD-30 Code
S-PUFM-D4
S-PUFM-D4
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
400 A
400 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
175 °C
Output Current-Max
35 A
35 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Nickel (Ni)
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT, PLASTIC, MB-35, 4 PIN
Pin Count
4
Samacsys Manufacturer
MCC
Breakdown Voltage-Min
1000 V
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reference Standard
UL RECOGNIZED
Reverse Current-Max
10 µA
Time@Peak Reflow Temperature-Max (s)
10
Compare CBR35-100 with alternatives
Compare MB3510-BP with alternatives