CBR35-080PW vs KBPC35-08W-G feature comparison

CBR35-080PW Central Semiconductor Corp

Buy Now Datasheet

KBPC35-08W-G Sensitron Semiconductors

Buy Now Datasheet
No Yes
No Yes
Obsolete Transferred
CENTRAL SEMICONDUCTOR CORP SENSITRON SEMICONDUCTOR
PLASTIC, CASE FPW, 4 PIN S-PUFM-W4
4 4
CASE FPW
unknown compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
800 V
ISOLATED ISOLATED
BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
SILICON SILICON
BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
1.2 V
S-PUFM-W4 S-PUFM-W4
e0
400 A 400 A
4 4
1 1
4 4
150 °C 150 °C
-65 °C -65 °C
35 A 35 A
PLASTIC/EPOXY PLASTIC/EPOXY
SQUARE SQUARE
FLANGE MOUNT FLANGE MOUNT
Not Qualified Not Qualified
UL RECOGNIZED UL RECOGNIZED
800 V 800 V
NO NO
TIN LEAD
WIRE WIRE
UPPER UPPER
1 2
LOW POWER LOSS
1

Compare CBR35-080PW with alternatives

Compare KBPC35-08W-G with alternatives