CBR35-020PW vs GBPC3502 feature comparison

CBR35-020PW Central Semiconductor Corp

Buy Now Datasheet

GBPC3502 Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP GOOD-ARK ELECTRONICS CO LTD
Package Description PLASTIC, CASE FPW, 4 PIN
Pin Count 4
Manufacturer Package Code CASE FPW
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 200 V 200 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.1 V
JESD-30 Code S-PUFM-W4 S-PUFM-D4
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 35 A 35 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Terminal Finish TIN LEAD Tin (Sn)
Terminal Form WIRE SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 28
Reverse Current-Max 10 µA
Reverse Test Voltage 200 V

Compare CBR35-020PW with alternatives