CBR04C270J5GAC vs GRM1555C1H270JA01K feature comparison

CBR04C270J5GAC KEMET Corporation

Buy Now Datasheet

GRM1555C1H270JA01K Murata Manufacturing Co Ltd

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
KEMET ELECTRONICS CORP MURATA MANUFACTURING CO LTD
, 0402 , 0402
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
20 Weeks
KEMET
0.000027 µF 0.000027 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
e3 e3
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PUNCHED PAPER, 7 INCH TR, PLASTIC, 13 INCH
5% 5%
50 V 50 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1
RECTANGULAR PACKAGE

Compare CBR04C270J5GAC with alternatives

Compare GRM1555C1H270JA01K with alternatives