CBM24W7M570000 vs DDM24W7PNMBF179FR163 feature comparison

CBM24W7M570000 Amphenol Positronic

Buy Now Datasheet

DDM24W7PNMBF179FR163 ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 7
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Finish Termination POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance YES NO
Insulator Material GLASS FILLED POLYESTER PLASTIC
JESD-609 Code e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD PANEL
Option GENERAL PURPOSE
Shell Finish ZINC TIN
Shell Material BRASS/STEEL COPPER ALLOY
Shell Size 5/D 5/D
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 24 24
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body/Shell Style PLUG

Compare CBM24W7M570000 with alternatives

Compare DDM24W7PNMBF179FR163 with alternatives