CBM160808Y221T
vs
BBPY00160808331Y00
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FENGHUA ADVANCED TECHNOLOGY
|
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Case Code |
0603
|
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.12 Ω
|
|
Filter Type |
FERRITE CHIP
|
DATA LINE FILTER
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
0.8 mm
|
|
Length |
1.6 mm
|
|
Number of Functions |
1
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Impedance |
220 OHM Ω
|
|
Packing Method |
TR
|
|
Rated Current |
1.5 A
|
|
Width |
0.8 mm
|
|
Base Number Matches |
1
|
4
|
|
|
|
Compare CBM160808Y221T with alternatives
Compare BBPY00160808331Y00 with alternatives