CBM160808U221
vs
PBY160808T-331Y-N
feature comparison
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
FENGHUA ADVANCED TECHNOLOGY
|
CHILISIN ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
DC Resistance-Max |
|
0.12 Ω
|
Height |
|
0.8 mm
|
Length |
|
1.6 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Impedance |
|
330 OHM Ω
|
Packing Method |
|
TR, 7 INCH
|
Rated Current |
|
1.5 A
|
Width |
|
0.8 mm
|
|
|
|
Compare CBM160808U221 with alternatives
Compare PBY160808T-331Y-N with alternatives