CBM160808U121T vs MFBM1V1608-800-R feature comparison

CBM160808U121T Fenghua (HK) Electronics Ltd

Buy Now Datasheet

MFBM1V1608-800-R Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY EATON CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.065 Ω 0.06 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Number of Functions 1 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 120 OHM Ω 80 OHM Ω
Packing Method TR TR, 7 INCH
Rated Current 2 A 2.5 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 12 Weeks
Mounting Type SURFACE MOUNT
Number of Terminals 2

Compare CBM160808U121T with alternatives

Compare MFBM1V1608-800-R with alternatives