CBM04YTBN102
vs
ILB1206ER102V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VIKING TECH CORP
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.4 Ω
0.4 Ω
Filter Type
FERRITE CHIP
FERRITE BEAD
Height
1.1 mm
1.1 mm
JESD-609 Code
e3
e3
Length
3.2 mm
3.2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
1000 OHM Ω
1000 OHM Ω
Packing Method
TR, 7 INCH
BULK; TR, PAPER, 7 INCH
Rated Current
0.2 A
0.2 A
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
1.6 mm
1.6 mm
Base Number Matches
1
2
Rohs Code
Yes
Package Description
EIA STD PACKAGE SIZE 1206, 2 PIN
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
BULK IS AVAILABLE WITH 1000 PCS
Case Code
1206
Construction
Chip
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Compare CBM04YTBN102 with alternatives
Compare ILB1206ER102V with alternatives