CBM03YTAN800-1 vs BMB0603A-400 feature comparison

CBM03YTAN800-1 Viking Tech Corp

Buy Now Datasheet

BMB0603A-400 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VIKING TECH CORP TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Output Impedance 80 OHM Ω 40 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 0.6 A 0.6 A
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Width 0.8 mm 0.8 mm
Base Number Matches 1 2
Rohs Code No

Compare CBM03YTAN800-1 with alternatives

Compare BMB0603A-400 with alternatives