CBM03YTAN451 vs CZB1JGTTD141P feature comparison

CBM03YTAN451 Viking Tech Corp

Buy Now Datasheet

CZB1JGTTD141P KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP KOA SPEER ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 450 OHM Ω 140 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 0.4 A 0.4 A
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Case Code 0603
Construction Multilayer Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare CBM03YTAN451 with alternatives

Compare CZB1JGTTD141P with alternatives