CBL1606-27KJI
vs
CB1606-27KJI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.29.00.00
8533.29.00.00
Construction
Tubular
Tubular
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Number of Terminals
2
2
Operating Temperature-Max
375 °C
375 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
17.5 mm
17.5 mm
Package Length
102 mm
102 mm
Package Style
Chassis Mount
Chassis Mount
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
91 W
91 W
Rated Temperature
70 °C
70 °C
Resistance
27000 Ω
27000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Terminal Shape
LUG
LUG
Tolerance
5%
5%
Working Voltage
550 V
550 V
Base Number Matches
1
1
Compare CBL1606-27KJI with alternatives
Compare CB1606-27KJI with alternatives