CBG160808U181T
vs
FBM0603-421E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
VENKEL LTD
Package Description
EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
kg CO2e/kg
6.59
6.59
Average Weight (mg)
2
2
CO2e (mg)
13.18
13.18
Category CO2 Kg
6.59
6.59
Compliance Temperature Grade
Industrial: -40C to +85C
Military: -55C to +125C
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01b
CMRT V6.22
Case Code
0603
Construction
Chip Bead
DC Resistance-Max
0.5 Ω
0.5 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Impedance
180 OHM Ω
420 OHM Ω
Packing Method
TAPE AND REEL
TR, EMBOSSED, 7 INCH
Rated Current
0.2 A
0.2 A
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Candidate List Date
2018-01-15
Compare CBG160808U181T with alternatives
Compare FBM0603-421E with alternatives