CBG100505U101B vs MMZ1005S241AT feature comparison

CBG100505U101B Fenghua (HK) Electronics Ltd

Buy Now Datasheet

MMZ1005S241AT TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY TDK CORP
Package Description EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Category CO2 Kg 6.59 6.59
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b CMRT V3.02
Case Code 0402
Construction Chip Bead Chip Bead
DC Resistance-Max 0.4 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 100 OHM Ω 240 OHM Ω
Packing Method BULK TR, 7 INCH
Rated Current 0.2 A 0.2 A
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2020-06-25
EFUP e

Compare CBG100505U101B with alternatives

Compare MMZ1005S241AT with alternatives