CBD9W4M6500V50/AA vs CBD9W4M20GT2Z feature comparison

CBD9W4M6500V50/AA Amphenol Positronic

Buy Now Datasheet

CBD9W4M20GT2Z Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature TERMINAL PITCH FOR POWER CONTACTS IS 6.71 MM
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.289 inch 0.259 inch
Body Length 2.088 inch 2.088 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S5P4 S5P4
Contact Design MACHINED
Contact Finish Mating GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Pattern MIXED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V 1414VAC V
Durability 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLUE BLUE
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Mating Contact Pitch 0.108 inch 0.108 inch
Mating Contact Row Spacing 0.112 inch 0.12 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Option 1 HOLE .12 HOLE .120
Mounting Option 2 LOCKING LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern MIXED
PCB Contact Row Spacing 2.84 mm
Rated Current (Power) 80 A 80 A
Rated Current (Signal) 7.5 A 7.5 A
Reference Standard CSA, UL UL
Shell Finish ZINC TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Length 0.17 inch
Terminal Pitch 2.74 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code No

Compare CBD9W4M6500V50/AA with alternatives

Compare CBD9W4M20GT2Z with alternatives