CBD7W2M3500TZ/AA vs CBD7W2M20ANT2S feature comparison

CBD7W2M3500TZ/AA Amphenol Positronic

Buy Now Datasheet

CBD7W2M20ANT2S Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.289 inch 0.259 inch
Body Length 1.541 inch 1.541 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S5P2 S5P2
Contact Design MACHINED
Contact Gender MALE MALE
Contact Pattern MIXED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V 1414VAC V
Durability 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLUE BLUE
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Mating Contact Pitch 0.108 inch 0.108 inch
Mating Contact Row Spacing 0.112 inch 0.12 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Option 1 HOLE .12 HOLE .120
Mounting Option 2 LOCKING LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern MIXED
PCB Contact Row Spacing 2.84 mm
Rated Current (Power) 39 A 80 A
Rated Current (Signal) 7.5 A 7.5 A
Reference Standard CSA, UL UL
Shell Finish TIN
Shell Material STEEL STAINLESS STEEL
Shell Size 2/A 2/A
Terminal Length 0.17 inch
Terminal Pitch 2.74 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code No

Compare CBD7W2M3500TZ/AA with alternatives

Compare CBD7W2M20ANT2S with alternatives