CBD5W5M35S60TS vs 629-5W5-640-5N4 feature comparison

CBD5W5M35S60TS Amphenol Positronic

Buy Now Datasheet

629-5W5-640-5N4 EDAC Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC EDAC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Board Mounting Option SPLIT BOARD LOCK BRACKET
Body Breadth 0.605 inch 0.492 inch
Body Depth 0.289 inch
Body Length 2.088 inch 2.089 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design MACHINED
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 0.5 mΩ
Contact Style RND PIN-SKT COAX
Dielectric Withstanding Voltage 1414VAC V 1414VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLUE BLACK
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE/POLYESTER
Mating Contact Pitch 0.268 inch 0.27 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 #4-40
Mounting Option 2 THREADED THREADED
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 1 3
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Power) 39 A
Rated Current (Signal) 7.5 A
Reference Standard CSA, UL UL
Shell Material STAINLESS STEEL STEEL
Shell Size 3/B 3/B
Terminal Length 0.17 inch
Terminal Pitch 6.81 mm 6.86 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
Body/Shell Style PLUG
Plating Thickness 30u inch
Shell Finish NICKEL

Compare CBD5W5M35S60TS with alternatives

Compare 629-5W5-640-5N4 with alternatives