CBD5W1M20GT20/AA vs CBD5W1M20GT2Z/AA feature comparison

CBD5W1M20GT20/AA Amphenol Positronic

Buy Now Datasheet

CBD5W1M20GT2Z/AA Amphenol Positronic

Buy Now Datasheet
Yes Yes
Active Active
POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
unknown unknown
0.605 inch 0.605 inch
0.259 inch 0.259 inch
1.213 inch 1.213 inch
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
S4P1 S4P1
MALE MALE
STAGGERED STAGGERED
8 mΩ 8 mΩ
RND PIN-SKT RND PIN-SKT
1414VAC V 1414VAC V
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLUE BLUE
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
0.12 inch 0.12 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
YES YES
HOLE .120 HOLE .120
LOCKING LOCKING
CABLE CABLE
ONE ONE
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
80 A 80 A
7.5 A 7.5 A
UL UL
ZINC TIN
STEEL STEEL
1/E 1/E
SOLDER SOLDER
5 5
94V-0 94V-0
1 1

Compare CBD5W1M20GT20/AA with alternatives

Compare CBD5W1M20GT2Z/AA with alternatives