CBD47W1M20Z0X
vs
CBD47W1M3600V5X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.605 inch
0.605 inch
Body Depth
0.259 inch
0.289 inch
Body Length
2.635 inch
2.635 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Arrangement
S46P1
S46P1
Contact Design
MACHINED
Contact Gender
MALE
MALE
Contact Pattern
MIXED
STAGGERED
Contact Resistance
8 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1414VAC V
1414VAC V
Durability
500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLUE
BLUE
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.12 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Option 1
HOLE .12
HOLE .120
Mounting Option 2
LOCKING
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Power)
80 A
50 A
Rated Current (Signal)
7.5 A
7.5 A
Reference Standard
CSA, UL
UL
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Shell Size
5/D
5/D
Terminal Length
0.125 inch
0.17 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
47
47
UL Flammability Code
94V-0
94V-0
Wire Size-Max
20 AWG
Base Number Matches
2
2
Rohs Code
No
Board Mounting Option
SPLIT BOARD LOCK
Mounting Style
STRAIGHT
Number Of PCB Rows
3
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Terminal Pitch
2.77 mm
Compare CBD47W1M20Z0X with alternatives
Compare CBD47W1M3600V5X with alternatives