CBD47W1F6500E0/AA vs CBD47W1F35S50V5S/AA feature comparison

CBD47W1F6500E0/AA Amphenol Positronic

Buy Now Datasheet

CBD47W1F35S50V5S/AA Amphenol Positronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.605 inch 0.605 inch
Body Depth 0.289 inch 0.289 inch
Body Length 2.635 inch 2.635 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S46P1 S46P1
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V 1414VAC V
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLUE BLUE
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.12 inch 0.12 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Option 1 HOLE .120 #4-40
Mounting Option 2 LOCKING LOCKNUT
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Rated Current (Power) 80 A 39 A
Rated Current (Signal) 7.5 A 7.5 A
Reference Standard UL UL
Shell Finish ZINC
Shell Material STEEL STAINLESS STEEL
Shell Size 5/D 5/D
Terminal Length 0.17 inch 0.17 inch
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 47 47
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare CBD47W1F6500E0/AA with alternatives

Compare CBD47W1F35S50V5S/AA with alternatives