CBD46W4F36S0TS/AA
vs
CBD46W4F3700E30/AA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Board Mounting Option |
SPLIT BOARD LOCK
|
SPLIT BOARD LOCK
|
Body Breadth |
0.668 inch
|
0.668 inch
|
Body Depth |
0.289 inch
|
0.289 inch
|
Body Length |
2.729 inch
|
2.729 inch
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement |
S42P4
|
S42P4
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
8 mΩ
|
8 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1414VAC V
|
1414VAC V
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLUE
|
BLUE
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch |
0.12 inch
|
0.12 inch
|
Mating Contact Row Spacing |
0.12 inch
|
0.12 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
YES
|
YES
|
Mounting Option 1 |
#4-40
|
HOLE .120
|
Mounting Option 2 |
THREADED
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
4
|
4
|
Number of Rows Loaded |
4
|
4
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
2.84 mm
|
2.84 mm
|
Rated Current (Power) |
50 A
|
70 A
|
Rated Current (Signal) |
7.5 A
|
7.5 A
|
Reference Standard |
UL
|
UL
|
Shell Material |
STAINLESS STEEL
|
STEEL
|
Shell Size |
6
|
6
|
Terminal Length |
0.17 inch
|
0.17 inch
|
Terminal Pitch |
3.05 mm
|
3.05 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
46
|
46
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Shell Finish |
|
ZINC
|
|
|
|
Compare CBD46W4F36S0TS/AA with alternatives
Compare CBD46W4F3700E30/AA with alternatives