CBD46W4F3500E2S/AA
vs
CBD46W4F35S50TS/AA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
unknown
Board Mounting Option
SPLIT BOARD LOCK
SPLIT BOARD LOCK
Body Breadth
0.668 inch
0.668 inch
Body Depth
0.289 inch
0.289 inch
Body Length
2.729 inch
2.729 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Arrangement
S42P4
S42P4
Contact Gender
FEMALE
FEMALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
8 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1414VAC V
1414VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLUE
BLUE
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
Mating Contact Pitch
0.12 inch
0.12 inch
Mating Contact Row Spacing
0.12 inch
0.12 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Option 1
HOLE .120
#4-40
Mounting Option 2
LOCKING
LOCKNUT
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
4
Number of Rows Loaded
4
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.84 mm
2.84 mm
Rated Current (Power)
39 A
39 A
Rated Current (Signal)
7.5 A
7.5 A
Reference Standard
UL
UL
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
6
6
Terminal Length
0.17 inch
0.17 inch
Terminal Pitch
3.05 mm
3.05 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
46
46
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare CBD46W4F3500E2S/AA with alternatives
Compare CBD46W4F35S50TS/AA with alternatives