CBD43W2F300V5S/AA vs CBD43W2F3500V50/AA feature comparison

CBD43W2F300V5S/AA Amphenol Positronic

Buy Now Datasheet

CBD43W2F3500V50/AA Amphenol Positronic

Buy Now Datasheet
Yes Yes
Active Active
POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
unknown unknown
SPLIT BOARD LOCK SPLIT BOARD LOCK
0.605 inch 0.605 inch
0.289 inch 0.289 inch
2.635 inch 2.635 inch
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
S41P2 S41P2
FEMALE FEMALE
STAGGERED STAGGERED
8 mΩ 8 mΩ
RND PIN-SKT RND PIN-SKT
1414VAC V 1414VAC V
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLUE BLUE
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
0.109 inch 0.109 inch
0.12 inch 0.12 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
YES YES
HOLE .120 HOLE .120
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
3 3
3 3
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED STAGGERED
2.84 mm 2.84 mm
80 A 39 A
7.5 A 7.5 A
UL UL
STAINLESS STEEL STEEL
5/D 5/D
0.17 inch 0.17 inch
2.77 mm 2.77 mm
SOLDER SOLDER
43 43
94V-0 94V-0
1 1
ZINC

Compare CBD43W2F300V5S/AA with alternatives

Compare CBD43W2F3500V50/AA with alternatives