CBD43W2F20ANT20
vs
CBD43W2F35S60TS/AA
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
unknown
Body Breadth
0.605 inch
0.605 inch
Body Depth
0.259 inch
0.289 inch
Body Length
2.635 inch
2.635 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Arrangement
S41P2
S41P2
Contact Gender
FEMALE
FEMALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
8 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1414VAC V
1414VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLUE
BLUE
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.12 inch
0.12 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Option 1
HOLE .120
#4-40
Mounting Option 2
LOCKING
THREADED
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Power)
80 A
39 A
Rated Current (Signal)
7.5 A
7.5 A
Reference Standard
UL
UL
Shell Finish
ZINC
Shell Material
STEEL
STAINLESS STEEL
Shell Size
5/D
5/D
Termination Type
SOLDER
SOLDER
Total Number of Contacts
43
43
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Board Mounting Option
SPLIT BOARD LOCK
Mounting Style
STRAIGHT
Number Of PCB Rows
3
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Terminal Length
0.17 inch
Terminal Pitch
2.77 mm
Compare CBD43W2F20ANT20 with alternatives
Compare CBD43W2F35S60TS/AA with alternatives