CBD43W2F200TS/AA vs CBD43W2F36S50V5X feature comparison

CBD43W2F200TS/AA Amphenol Positronic

Buy Now Datasheet

CBD43W2F36S50V5X Amphenol Positronic

Buy Now Datasheet
Yes No
Active Active
POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
unknown unknown
0.605 inch 0.605 inch
0.259 inch 0.289 inch
2.635 inch 2.635 inch
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
S41P2 S41P2
FEMALE FEMALE
STAGGERED STAGGERED
8 mΩ 8 mΩ
RND PIN-SKT RND PIN-SKT
1414VAC V 1414VAC V
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLUE BLUE
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
0.109 inch 0.109 inch
0.12 inch 0.12 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
YES YES
HOLE .120 #4-40
LOCKING LOCKNUT
CABLE BOARD
ONE ONE
3 3
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
80 A 50 A
7.5 A 7.5 A
UL UL
STAINLESS STEEL STEEL
5/D 5/D
SOLDER SOLDER
43 43
94V-0 94V-0
1 1
SPLIT BOARD LOCK
STRAIGHT
3
STAGGERED
2.84 mm
TIN
0.17 inch
2.77 mm

Compare CBD43W2F200TS/AA with alternatives

Compare CBD43W2F36S50V5X with alternatives